1091946
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
365 шт., срок 6-8 недель
1 160 руб.
−18%
после авторизации ›
от 10 шт. —
980 руб.
от 50 шт. —
922 руб.
от 100 шт. —
805.72 руб.
Добавить в корзину 1 шт.
на сумму 1 160 руб.
Альтернативные предложения2
Описание
RJ45 Industrial Sockets & Cable Connectors
Phoenix Contact RJ45 Industrial Sockets and Cable Connectors enable data rates up to 10Gbps in demanding industrial Ethernet applications. Phoenix Contact RJ45 Industrial Cable Connectors feature robust zinc die-cast housing in a one-piece design. This design provides high electromagnetic compatibility (EMC) protection and can be assembled in the field easily without special tools. RJ45 Industrial Sockets offer a robust design that provides high mechanical stability on the PCB as well as outstanding ESD and EMC properties.
Phoenix Contact RJ45 Industrial Sockets and Cable Connectors enable data rates up to 10Gbps in demanding industrial Ethernet applications. Phoenix Contact RJ45 Industrial Cable Connectors feature robust zinc die-cast housing in a one-piece design. This design provides high electromagnetic compatibility (EMC) protection and can be assembled in the field easily without special tools. RJ45 Industrial Sockets offer a robust design that provides high mechanical stability on the PCB as well as outstanding ESD and EMC properties.
Технические параметры
Application: | 10G Base-T |
Brand: | Phoenix Contact |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Copper |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 84 |
IP Rating: | IP20 |
Manufacturer: | Phoenix Contact |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Performance Category: | Cat 6a |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Voltage Rating: | 72 VDC |
No. of Positions / Loaded Contacts (per Port) | 8P8C |
Категория LAN | Cat6a |
Класс Защиты IP | IP20 |
Конфигурация порта | 1x1(Порт) |
Магниты | Without Magnetics |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Ориентация Разъема | Угловой |
Световые трубки | Without Light Pipe |
Светодиоды | Without LED |
Тип модульного разъема | RJ45 Jack |
Экранирование | Shielded |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары