CX380D5R

Фото 1/4 CX380D5R
Изображения служат только для ознакомления,
см. техническую документацию
7 280 руб.
от 10 шт.6 090 руб.
от 50 шт.5 410 руб.
от 100 шт.5 249.22 руб.
Добавить в корзину 1 шт. на сумму 7 280 руб.
Альтернативные предложения1
Номенклатурный номер: 8005990184
Бренд: Crydom

Описание

Relays\Solid State Relays
Описание Реле твердотельное, на плату, 530V, 5A, SIP4 Характеристики
Категория Реле полупроводниковое
Тип оптоэлектронное

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0055
Load Current 5A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC
Package Bulk
Package / Case 4-SIP
RoHS Status RoHS Compliant
Series CX ->
Supplier Device Package 4-SIP
Termination Style PC Pin
Voltage - Input 4 ~ 15VDC
Voltage - Load 48V ~ 530V
Contact Configuration SPST
Control Voltage Range 4 → 15 V dc
Load Voltage Range 48 → 530Vrms
Maximum Control Voltage 15 V dc
Maximum Load Current 5 A
Maximum Load Voltage 530 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V dc
Minimum Load Current 5 A rms
Minimum Load Voltage 48 V rms
Minimum Operating Temperature -30°C
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Output Device SCR
Package Style SIP
Switching Type Instantaneous
Terminal Type Through Hole
Brand: Crydom
Control Voltage Range: 4 VDC to 15 VDC
Factory Pack Quantity: Factory Pack Quantity: 40
Input Current: 15 mA
Load Current Rating: 5 A
Load Voltage Rating: 530 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Output Type: SCR
Package/Case: SIP-4
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CX
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty

Техническая документация