MCIMX283CVM4B

MCIMX283CVM4B
Изображения служат только для ознакомления,
см. техническую документацию
4 660 руб.
от 10 шт.3 500 руб.
от 80 шт.2 780 руб.
Добавить в корзину 1 шт. на сумму 4 660 руб.
Номенклатурный номер: 8005991844
Бренд: NXP Semiconductor

Описание

i.MX28 ARM9 Applications Processors
NXP i.MX28 ARM9™ applications processors provide support for high-color displays and integrate display, power management, networking, and connectivity features. NXP i.MX28 applications processors feature optimized performance and ultra-low power consumption. The series is ideal for battery-operated or fanless portable equipment.

Технические параметры

Application: Consumer, Embedded Industrial
Brand: NXP Semiconductors
Core: ARM926EJ-S
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data ROM Size: 128 kB
Factory Pack Quantity: Factory Pack Quantity: 760
Interface Type: Audio, Ethernet, PCI-e, Serial, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 16 kB
Manufacturer: NXP
Maximum Clock Frequency: 454 MHz
Maximum Operating Temperature: +85 C
Memory Type: DDR, DDR2, NAND Flash, LV-DDR2, SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of Timers/Counters: 4x32 bit
Operating Supply Voltage: 1.35 V to 1.55 V, 1.62 V to 2.1 V, 5 V
Package / Case: MAPBGA-289
Packaging: Tray
Part # Aliases: 935323027557
Processor Series: i.MX28x
Product Category: Processors-Application Specialized
Product Type: Processors-Application Specialized
Series: i.MX283
Subcategory: Processors-Application Specialized
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 768 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем