03K722-40MS3

03K722-40MS3
Изображения служат только для ознакомления,
см. техническую документацию
73 шт., срок 6-8 недель
11 630 руб.
от 10 шт.9 670 руб.
от 25 шт.8 660 руб.
от 50 шт.8 363.18 руб.
Добавить в корзину 1 шт. на сумму 11 630 руб.
Номенклатурный номер: 8005999221

Описание

Solderless PCB Connectors
Rosenberger Solderless PCB Connectors are designed to provide low return loss values for frequencies up to 70GHz. These economic connectors are available in RPC-1.85, RPC-2.40, RPC-2.92, and RPC-3.50 interfaces. A mode-free design allows for a very good RF performance and the connectors can be easily mounted by using screws. Rosenberger Solderless PCB Connectors are ideal for test and measurement, chip testing fixtures, board characterization, and communication industries.

Технические параметры

Body Style: Vertical PCB Mount
Brand: Rosenberger
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Jack(Socket)
Impedance: 50 Ohms
Insertion Loss: 0.03 dB
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Manufacturer: Rosenberger
Mating Cycles: 300 Cycles
Maximum Frequency: 26.5 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Mounting Style: Flange Mount
Orientation: Straight
Part # Aliases: 398112
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: 3.5 mm
Series: 3.5 mm
Subcategory: RF Interconnects
Termination Style: Compression
Voltage Rating: 335 VAC

Техническая документация

Datasheet
pdf, 487 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

031-6600, Разъем
Amphenol
9 810 руб.
0732510211, Вилка
Molex
13 930 руб.
1051638-1
TE Connectivity
9 780 руб.
R605550000
Radiall
10 010 руб.