AH50600V05000FE, Heat Sinks Alum Extrusion 5" For HS100 Series

AH50600V05000FE, Heat Sinks Alum Extrusion 5" For HS100 Series
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 7-9 недель
16 770 руб.
от 10 шт.13 740 руб.
Добавить в корзину 1 шт. на сумму 16 770 руб.
Номенклатурный номер: 8004982250
Артикул: AH50600V05000FE
Бренд: Ohmite

Описание

Thermal Management\Heat Sinks
HS Heatsinks

Ohmite HS Heatsinks are designed for use with ARCOL / Ohmite aluminum-housed resistors. Each heatsink is engineered to work with a specific resistor size, providing a complete thermal solution. The series is available in three aluminum extrusion styles in four lengths. Each heatsink is characterized by a specified HS series resistor wattage with pre-drilled hole patterns to fit each resistor. Ohmite HS Heatsinks have a 0.34°C/W to 1.30°C/W thermal resistance range, assuming vertical orientation of the heatsink in natural convection. Standard parts are made from aluminum alloy 6063-T5 and are unfinished and degreased.

Технические параметры

Brand: Ohmite
Designed for: HS100 resistor
Factory Pack Quantity: Factory Pack Quantity: 1
Fin Style: Extruded Axial Fin
Heatsink Material: Aluminum
Manufacturer: Ohmite
Mounting Style: Screw
Packaging: Bulk
Product Category: Heat Sinks
Product Type: Heat Sinks
Product: Extrusions
Series: AH
Subcategory: Heat Sinks
Thermal Resistance: 1.3 C/W
Вес, г 0.01

Техническая документация

Datasheet
pdf, 371 КБ
Радиаторы
pdf, 909 КБ

Дополнительная информация

Калькуляторы группы «Ребристые радиаторы»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.