LT5401HMSE#PBF

LT5401HMSE#PBF
Изображения служат только для ознакомления,
см. техническую документацию
3 200 руб.
от 10 шт.2 600 руб.
от 25 шт.2 310 руб.
Добавить в корзину 1 шт. на сумму 3 200 руб.
Номенклатурный номер: 8006004989
Бренд: Analog Devices

Описание

LT5401 Matched Resistor Network Analog Devices LT5401 Matched Resistor Network is optimised for use with fully differential or difference amplifiers. The Matched Resistor Network offers excellent matching specifications over the entire temperature range. The LT5401 contains two strings of matched resistors, each providing three tap points. The resulting matched ratios are well suited for precisely setting a differential amplifier"s gain or attenuation.

Технические параметры

Brand: Analog Devices
Circuit Type: Isolated
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Pins: 10
Number of Resistors: 8
Package/Case: MSOP-10
Packaging: Tube
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Resistor Values: 350 Ohms, 700 Ohms
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 15%

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»