2903447
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 770 руб.
от 10 шт. —
21 200 руб.
Добавить в корзину 1 шт.
на сумму 25 770 руб.
Описание
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Accessory Type | USB Cable |
Range | Radioline |
Brand: | Phoenix Contact |
Cable Length: | 2 m |
Connector End A: | USB Type A |
Connector End B: | IFS |
Description/Function: | USB data cable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Jacket Color: | Red |
Manufacturer: | Phoenix Contact |
Part # Aliases: | RAD-CABLE-USB RADCABLEUSB |
Product Category: | USB Cables/IEEE 1394 Cables |
Product Type: | USB Cables/IEEE 1394 Cables |
Product: | USB Cables |
Series: | RAD |
Subcategory: | Cable Assemblies |
Tradename: | Radioline Wireless |
Type: | Programming Cable |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.