CFM-5015V-138-201-20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1047 шт., срок 6-8 недель
1 320 руб.
от 10 шт. —
1 160 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8006006357
Бренд: CUI Inc
Описание
Thermal Management Solutions
CUI Devices Thermal Management Solutions are vital to system performance by reducing unwanted heat. CUI Devices Thermal Management line addresses the increasing thermal challenges in today's board-level electronic applications, encompassing a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.
CUI Devices Thermal Management Solutions are vital to system performance by reducing unwanted heat. CUI Devices Thermal Management line addresses the increasing thermal challenges in today's board-level electronic applications, encompassing a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.
Технические параметры
Brand: | CUI Devices |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Features: | Auto Restart, Tachometer |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | CUI Devices |
Packaging: | Tray |
Pressure Type: | 0.12 in H2O |
Product Category: | DC Fans |
Product Type: | DC Fans |
Series: | CFM-50V |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-3 |
Tradename: | omniCOOL |
Type: | Axial |
Техническая документация
Datasheet
pdf, 811 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары