SEN-09836, Acceleration Sensor Development Tools Triple Axis ACCLRM B/O - ADXL345
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 шт., срок 7-9 недель
5 390 руб.
Добавить в корзину 1 шт.
на сумму 5 390 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Subcategory: | Development Tools |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Sensing Range | В±2g, 4g, 8g, 16g |
Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
Sensor Type | Accelerometer, 3 Axis |
Series | iMEMSВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL345 |
Voltage - Supply | 2V ~ 3.6V |
Вес, г | 1.54 |
Техническая документация
Datasheet
pdf, 850 КБ
Datasheet ADXL345
pdf, 855 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.