2743019447

Фото 1/3 2743019447
Изображения служат только для ознакомления,
см. техническую документацию
437965 шт., срок 7-9 недель
66 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.51 руб.
от 25 шт.42 руб.
от 50 шт.35.94 руб.
Добавить в корзину 3 шт. на сумму 198 руб.
Альтернативные предложения3
Номенклатурный номер: 8006007002
Бренд: Fair-Rite Products

Описание

Filters\Ferrite Beads and Chips
1 Ferrite Bead 2-SMD, J-Lead

Технические параметры

ECCN EAR99
Height (Max) 0.120"" (3.05mm)
HTSUS 8548.90.0100
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Lines 1
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2-SMD, J-Lead
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.201"" L x 0.120"" W (5.10mm x 3.05mm)
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Type Differential Mode
Test Frequency (Hz) 100M
Impedance (Ohm) 47
Maximum DC Current (A) 5
Maximum DC Resistance (Ohm) 0.0008
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Product Length (mm) 5.1
Mounting Surface Mount
Packaging Tape and Reel
Product Depth (mm) 3.15
Product Height (mm) 3.05
Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 2800
Impedance: 47 Ohms
Manufacturer: Fair-Rite
Maximum DC Current: 5 A
Maximum DC Resistance: 800 uOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Part # Aliases: 2743019447LF
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads, Differential Mode
Series: 27
Shielding: Unshielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Type: Surface Mount Bead Differential Mode
DC Current 5000(mA)
DC Resistance 0.0008(ohm)
Impedance 47(ohm)
Operating Temp Range -55C to 125C
Product Diameter (mm) Not Required(mm)
Test Frequency 100(MHz)
Вес, г 0.304

Техническая документация

Datasheet 2743019447
pdf, 1502 КБ
Документация
pdf, 1503 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.