Q-726-RA

Q-726-RA
Изображения служат только для ознакомления,
см. техническую документацию
318 шт., срок 7-9 недель
2 850 руб.
от 10 шт.2 410 руб.
от 200 шт.1 880 руб.
Добавить в корзину 1 шт. на сумму 2 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8006007447

Описание

NEMA AC Power Plugs & Receptacles
Qualtek Electronics NEMA AC Power Plugs and Receptacles are power connectors with 15/20A current and 125/120V AC voltage ratings. The National Electrical Manufacturers Association (NEMA) plugs are available in 5-15P, 5-20P, 6-15P, and 6-20P, based on the current and voltage ratings. NEMA AC power plugs and receptacles feature cord clamp that accepts 18/3 to 12/3 cables. The AC power plugs and receptacles come with terminal IDs: Green for ground, black for line, and white for neutral. These plugs and receptacles incorporate an 8-position plug configuration that enables rotation of the head to different positions before screwing.

Технические параметры

Brand: Qualtek
Color: Black
Compliance: UL; cUL
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Qualtek
Mounting Angle: Right Angle
Mounting Style: Cable
NEMA Rating: 6-20
Number of Ports: 1 Port
Product Category: AC Power Plugs & Receptacles
Product Type: AC Power Plugs & Receptacles
Product: Plugs
Subcategory: Power Connectors
Termination Style: Screw
Voltage Rating: 250 V
Wire Gauge: 12 AWG

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.