MCP3906A-I/SS

MCP3906A-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 25 шт.640 руб.
от 100 шт.523 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8006009341

Описание

Automotive Analog Products Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Architecture: Sigma-Delta
Brand: Microchip Technology
Factory Pack Quantity: 59
Input Type: Differential
Interface Type: Serial
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: SSOP-24
Packaging: Tube
Product Category: Data Acquisition ADCs/DACs-Specialised
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Energy Metering ICs
Qualification: AEC-Q100
Reference Voltage: 2.4 V
Resolution: 16 bit
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: 1 Phase

Техническая документация

Datasheet
pdf, 241 КБ

Дополнительная информация

Калькуляторы группы «Счетчики электроэнергии»
Типы корпусов импортных микросхем