CL240D10R, Solid State Relay 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 6-8 недель
10 710 руб.
Мин. кол-во для заказа 3 шт.
от 9 шт. —
10 510 руб.
от 17 шт. —
10 310 руб.
Добавить в корзину 3 шт.
на сумму 32 130 руб.
Описание
Solid State SPST-NO (1 Form A) Hockey Puck
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0080 |
Load Current | 10A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Series | CL -> |
Termination Style | Screw Terminal |
Voltage - Input | 3 ~ 32VDC |
Voltage - Load | 24V ~ 280V |
Brand: | Crydom |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 10 mA to 14 mA |
IP Rating: | IP00 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | Triac |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CL |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 24 → 280Vrms |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 10 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 0.02ms |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 150mA rms |
Minimum Load Voltage | 24 V rms |
Minimum Operating Temperature | -30°C |
Off State Leakage Current | 7mA rms |
Operating Temperature Range | -30 →+80°C |
Relay Type | Solid State Relay |
Standards Met | CE, RoHS Compliant |
Switching Type | Instantaneous |
Terminal Type | Screw |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.