1DC103K-EC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3989 шт., срок 7-9 недель
960 руб.
от 10 шт. —
660 руб.
от 100 шт. —
473 руб.
от 1000 шт. —
344.47 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Альтернативные предложения1
Описание
NTC Disc Thermistors
Ametherm NTC Disc Thermistors are thermally sensitive semiconductor resistors which decrease in resistance as absolute temperature increases. Resistance values range from 1.0Ω to 500KΩ. The series is suited to a wide range of resistance values and temperature coefficients. Typical applications include temperature compensation, temperature measurement, fan motor control, and temperature sensors.
Ametherm NTC Disc Thermistors are thermally sensitive semiconductor resistors which decrease in resistance as absolute temperature increases. Resistance values range from 1.0Ω to 500KΩ. The series is suited to a wide range of resistance values and temperature coefficients. Typical applications include temperature compensation, temperature measurement, fan motor control, and temperature sensors.
Технические параметры
B Parameter: | 3965 K |
Brand: | Ametherm |
Diameter: | 2.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 0.07 in |
Manufacturer: | Ametherm |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Power Rating: | 500 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 10 kOhms |
Series: | Disc Thermistor |
Subcategory: | Thermistors |
Temperature Coefficient: | -4.4%/C |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | NTC |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.