VSC8572XKS-02, Ethernet ICs 2 Port GbE Cu/Fiber PHY with SGMII/RGMII & IEEE 1588
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 760 руб.
от 10 шт. —
9 750 руб.
от 25 шт. —
7 440 руб.
от 90 шт. —
7 319.07 руб.
Добавить в корзину 1 шт.
на сумму 10 760 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
Connected (Wired & Wireless)Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | RGMII, SGMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 2 Transceiver |
Operating Supply Voltage: | 1 V |
Package / Case: | PBGA-256 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | VSC8572 |
Standard: | 10/1GBASE-T, 100BASE-FX, 100BASE-TX, 1GBASE-X |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 1.05 V |
Supply Voltage - Min: | 950 mV |
Base Product Number | VSC8572 -> |
ECCN | 5A991B1 |
Function | Ethernet |
HTSUS | 8542.39.0001 |
Interface | RMII |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Package | Tray |
Package / Case | 256-BGA |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 256-PBGA (17x17) |
Voltage - Supply | 1V, 2.5V |
Вес, г | 9.21 |
Техническая документация
Datasheet
pdf, 2679 КБ
Datasheet VSC8572XKS-02
pdf, 2544 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Похожие товары