AD9515BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 970 руб.
от 10 шт. —
3 430 руб.
от 25 шт. —
3 080 руб.
от 80 шт. —
2 520.04 руб.
Добавить в корзину 1 шт.
на сумму 3 970 руб.
Описание
Integrated Circuits (ICs)\Clock/Timing - Clock Buffers, Drivers
Буфер разветвления тактового сигнала (распределение), делитель IC 1: 2 1,6 ГГц 32-VFQFN Exposed Pad, CSP
Технические параметры
Base Product Number | AD9515 -> |
Differential - Input:Output | Yes/Yes |
ECCN | EAR99 |
Frequency - Max | 1.6GHz |
HTSUS | 8542.39.0001 |
Input | Clock |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | CMOS, LVDS, LVPECL |
Package | Tray |
Package / Case | 32-VFQFN Exposed Pad, CSP |
Ratio - Input:Output | 1:2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-LFCSP-VQ (5x5) |
Type | Fanout Buffer (Distribution), Divider |
Voltage - Supply | 3.135V ~ 3.465V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Fanout | 1:2 |
Number of Outputs per Chip | 2 |
Maximum Input Frequency (MHz) | 1600 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 7.1@3.135V to 3.465V |
Absolute Propagation Delay Time (ns) | 7.1 |
Output Logic Level | CMOS|LVPECL|LVDS |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 32 |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Length | 5 |
Package Width | 5 |
PCB changed | 32 |
Lead Shape | No Lead |
Brand: | Analog Devices |
Development Kit: | AD9515/PCBZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Max Output Freq: | 1600 MHz |
Maximum Input Frequency: | 1.6 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Multiply / Divide Factor: | 1:2 |
Number of Outputs: | 2 |
Output Type: | LVPECL |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Clock Drivers & Distribution |
Product Type: | Clock Drivers & Distribution |
Product: | Clock Dividers |
Series: | AD9515 |
Subcategory: | Clock & Timer ICs |
Type: | Distribution |
Category | Integrated Circuits(ICs) |
Family | Clock Buffers, Drivers |
Frequency-Max | 1.6GHz |
Number of Outputs | 2 |
Standard Package | 1.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем