S2GOSECURITYOPTIGAXTOBO1, Evaluation Board, Shield2Go Optiga Trust X Security, I2C Interface, IoT Security
см. техническую документацию
Описание
Shield2Go security OPTIGA™ trust X board enabling the fastest evaluation and development of IoT system on the market. It is equipped with one OPTIGA™ Trust X security chip and come with a ready to use Arduino library. The OPTIGA™ Trust X is a turnkey security solution for industrial automation systems, smart homes and consumer devices. OPTIGA™ Trust X covers a broad range of use cases necessary to protect the authenticity, integrity and confidentiality in device: mutual authentication, secured communication, data store protection, life-cycle management, secured updates and also platform integrity protection. The turnkey set-up with full system integration and all key material preprogrammed reduces efforts for design, integration and deployment of high end security for assets to a minimum. Typically used at Embedded systems networked over the IoT, industrial control and automation, medical devices, consumer electronics, smart home and PKI networks.
• High-end security controller with advanced cryptographic algorithms implemented in hardware
• Turnkey solution with OS, Applet and complete host-side integration support
• I2C Interface, up to 10kBytes user memory and ECC256 bit, AES128, SHA-256
• Standard & extended temperature range -40°C to +105°C
• PG-USON-10 package (3 x 3mm)
• Compliant with new USB Type-C standard
• Shield2Go boards can be easily combined to systems by using My IoT adapters
Технические параметры
Название Семейства Чипа | OPTIGA Trust X |
Номер Ядра Чипа | SLS32AIA |
Производитель Чипа | Infineon |
Содержимое Комплекта | Evaluation Board SLS32AIA |
Base Product Number | S2GOSECURITYOPTIGAX -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Security |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Shield2Go |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | OPTIGAв„ў Trust X -> |
Type | Interface |
Utilized IC / Part | OPTIGA Trust X |
Вес, г | 10.21 |