SI7211-B-00-IBR

SI7211-B-00-IBR
Изображения служат только для ознакомления,
см. техническую документацию
3083 шт., срок 6-8 недель
550 руб.
от 10 шт.390 руб.
от 25 шт.324 руб.
от 50 шт.306.32 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Альтернативные предложения3
Номенклатурный номер: 8006023344

Описание

Si720x & Si721x Hall Effect Magnetic Sensors
Silicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 20 mT to 200 mT
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 2.25 V to 5.5 V
Output Type: Analog
Package / Case: TO-92-3
Packaging: Ammo Pack
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches/Switches
Series: Si721x
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: Magnetic

Техническая документация

Datasheet
pdf, 653 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.