CFM40D-01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
89 шт., срок 6-8 недель
9 460 руб.
от 5 шт. —
8 890 руб.
от 10 шт. —
8 070 руб.
от 25 шт. —
7 270.20 руб.
Добавить в корзину 1 шт.
на сумму 9 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8006023452
Бренд: Cincon Electronics Co. LTD
Описание
Power Supplies - External/Internal (Off-Board)\AC DC Converters
Преобразователи переменного тока в постоянный ток с открытой рамой 2 выхода 5V 12V 3.2A, 2A 90 ~ 264 VAC Input
Технические параметры
Особенности | - | |
Applications | ITE (Commercial) | |
Approval Agency | CE, cURus, FCC, TUV | |
Current - Output (Max) | 3.2A, 2A | |
ECCN | EAR99 | |
Efficiency | 80% | |
Features | Universal Input | |
HTSUS | 8504.40.9510 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Chassis Mount | |
Number of Outputs | 2 | |
Operating Temperature | 0В°C ~ 70В°C (With Derating) | |
Package | Box | |
Power (Watts) | 40W | |
RoHS Status | ROHS3 Compliant | |
Series | CFM40D (40W) -> | |
Size / Dimension | 4.00"" L x 2.00"" W x 1.13"" H (101.6mm x 50.8mm x | |
Type | Open Frame | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Isolation | 4.242kV | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Brand: | Cincon | |
Cooling Method: | Convection | |
Efficiency: | 80% | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Frequency: | 47 Hz to 63 Hz | |
Input Voltage, Max: | 264 VAC | |
Input Voltage, Min: | 90 VAC | |
Input Voltage: | 90 VAC to 264 VAC | |
Isolation Voltage: | 4.24 kVDC | |
Load Regulation: | Regulated | |
Manufacturer: | Cincon | |
Maximum Operating Temperature: | +70 C | |
Mechanical Style: | Open/Enclosed Frame | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | Chassis | |
Number of Outputs: | 2 Output | |
Open Frame/Enclosed: | Open Frame | |
Operating Temperature Range: | 0 C to+70 C | |
Output Current-Channel 1: | 5 A | |
Output Current-Channel 2: | 2.5 A | |
Output Power: | 40 W | |
Output Voltage-Channel 1: | 5 VDC | |
Output Voltage-Channel 2: | 12 VDC | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Series: | CFM40D/T | |
Subcategory: | AC-DC Power Supply | |
Cooling Method | Convection | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Frequency | 47 Hz to 63 Hz | |
Input Voltage | 90 VAC to 264 VAC | |
Input Voltage Max | 264 VAC | |
Input Voltage Min | 90 VAC | |
Isolation Voltage | 4.24 kVDC | |
Load Regulation | Regulated | |
Maximum Operating Temperature | +70 C | |
Mechanical Style | Open/Enclosed Frame | |
Minimum Operating Temperature | 0 C | |
Mounting Style | Chassis | |
Open Frame-Enclosed | Open Frame | |
Operating Temperature Range | 0 C to+70 C | |
Output Current-Channel 1 | 5 A | |
Output Current-Channel 2 | 2.5 A | |
Output Power | 40 W | |
Output Voltage-Channel 1 | 5 VDC | |
Output Voltage-Channel 2 | 12 VDC | |
Product | Switching Supplies |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары