CE1000MH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
124 800 руб.
Добавить в корзину 1 шт.
на сумму 124 800 руб.
Номенклатурный номер: 8006028555
Бренд: SOLAHD
Описание
Transformers\Power Transformers
Industrial TransformersSolaHD Industrial Transformers are control transformers that come with both epoxy encapsulation and ICE rating. These transformers are designed with rugged construction to suit all the industrial environments. The SBE encapsulated transformers protect the transformer windings against moisture, dirt, and industrial contaminants. These SBE encapsulated transformers employ deep and molded terminal barriers that reduce the chance of electrical failure as the result of arcing or frayed lead wires. The ICE control transformers include IP20 touch-proof terminations and copper windings in an encapsulated design. These ICE transformers come with a design that is highly flexible due to the use of the standardized primary coil for multiple worldwide voltage combinations.
Технические параметры
Center Tap | Yes |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Package | Bulk |
Power - Max | 1000VA |
Primary Winding(s) | Single, Multiple Taps |
RoHS Status | RoHS Compliant |
Series | * |
Termination Style | Solder, Quick Connect |
Type | Laminated Core |
Brand: | SolaHD |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SolaHD |
Mounting Style: | Chassis Mount |
Operating Frequency: | 50 Hz/60 Hz |
Power Rating: | 1 kVA |
Primary Voltage Rating: | 208 V/240 V/415 V/480 V/600 V |
Primary Winding: | Single Primary Winding |
Product Category: | Industrial Control Transformers |
Product Type: | Industrial Control Transformers |
Secondary Voltage Rating: | 120 V/240 V |
Secondary Winding: | Dual Secondary Winding |
Subcategory: | Transformers |
Техническая документация
Datasheet
pdf, 154 КБ
Datasheet CE1500TH
pdf, 216 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.