LCQT-SOIC28

Фото 1/2 LCQT-SOIC28
Изображения служат только для ознакомления,
см. техническую документацию
1490 шт., срок 7-9 недель
2 440 руб.
от 17 шт.2 070 руб.
от 102 шт.1 580 руб.
от 1003 шт.1 160.72 руб.
Добавить в корзину 1 шт. на сумму 2 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8006029232
Бренд: Aries Electronics

Описание

Prototyping, Fabrication Products\Adapter, Breakout Boards
QFP & Small Outline (SO) Prototyping Adapters

Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.

Технические параметры

Board Thickness 0.062"" (1.57mm) 1/16
ECCN EAR99
HTSUS 8536.69.4040
Material FR4 Epoxy Glass
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Positions 28
Package Bulk
Package Accepted SOIC
Pitch 0.050"" (1.27mm)
Proto Board Type SMD to DIP
REACH Status REACH Unaffected
RoHS Status RoHS non-compliant
Series Correct-A-ChipВ® ->
Size / Dimension 1.400"" L x 0.700"" W (35.56mm x 17.78mm)
Brand: Aries Electronics
Factory Pack Quantity: Factory Pack Quantity: 17
For Use With: SOIC-28 Packages
Manufacturer: Aries Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Packaging: Tube
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Prototyping Adapters
Series: LCQT
Subcategory: Embedded Solutions

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.