HSS-B20-0635H-02
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4639 шт., срок 7-9 недель
160 руб.
от 25 шт. —
133 руб.
от 50 шт. —
128.91 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения1
Номенклатурный номер: 8006029628
Бренд: CUI Inc
Описание
Thermal Management Solutions
CUI Devices Thermal Management Solutions are vital to system performance by reducing unwanted heat. CUI Devices Thermal Management line addresses the increasing thermal challenges in today's board-level electronic applications, encompassing a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.
CUI Devices Thermal Management Solutions are vital to system performance by reducing unwanted heat. CUI Devices Thermal Management line addresses the increasing thermal challenges in today's board-level electronic applications, encompassing a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.
Технические параметры
Brand: | CUI Devices |
Color: | Black |
Designed for: | TO-220 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Heatsink Material: | Aluminum |
Manufacturer: | CUI Devices |
Mounting Style: | Panel |
Packaging: | Bulk |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Subcategory: | Heatsinks |
Thermal Resistance: | 33.89 C/W |
Type: | Plate |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.