AFBR-2644Z

Фото 1/2 AFBR-2644Z
Изображения служат только для ознакомления,
см. техническую документацию
7 570 руб.
от 10 шт.5 210 руб.
от 100 шт.4 240 руб.
Добавить в корзину 1 шт. на сумму 7 570 руб.
Номенклатурный номер: 8006030156
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics - Receivers
Волоконно-оптический приемник общего назначения 50MBd -22dBm 3.3V, 5V 30mA

Технические параметры

Applications General Purpose
Base Product Number AFBR-2644 ->
Current - Supply 30mA
Data Rate 50MBd
ECCN 5A991B1
HTSUS 8517.62.0090
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Package Bulk
Power - Minimum Receivable -22dBm
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage - Supply 3.3V, 5V
Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Data Rate: 50 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 160
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Tray
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 5 ns
Series: AFBR-2
Subcategory: Fiber Optic
Transmission Distance: 200 m
Wavelength: 650 nm