DF40C(2.0)-12DS-0.4V(58)

DF40C(2.0)-12DS-0.4V(58)
Изображения служат только для ознакомления,
см. техническую документацию
13160 шт., срок 7-9 недель
260 руб.
от 10 шт.200 руб.
от 25 шт.191 руб.
от 50 шт.181.31 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8006031682
Бренд: Hirose Electric

Описание

DF40 0.4mm Pitch B2B/B2FPC Connectors
Hirose DF40 0.4mm Contact Pitch Board-to-Board / Board-to-FPC Connectors offer a 50MΩ insulation resistance, a 0.3A rated current, and a 30V AC/DC rated voltage. The DF40 series allows high density of board-mounted components, making the connectors ideally suited for small device applications such as mobile phones, digital cameras (DSC), digital video cameras (DVC), and other portable equipment. Despite the small size and low profile of these connectors, the contacts provide strong contact forces and long contact wipe (0.45mm), guaranteeing reliable electrical and mechanical performance. These connectors will self-align within 0.33mm. A positive "click" sensation confirms correct insertion and connection of all contacts. Hirose DF40 0.4mm Contact Pitch B2B/B2FPC Connectors feature built-in shock absorption, solder wicking prevention, and contact area protection.

Технические параметры

Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 50 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Angle: Vertical
Number of Positions: 12 Position
Part # Aliases: 684-4148-6-58
Pitch: 0.4 mm
Product Category: Board to Board и Mezzanine Connectors
Product Type: Board to Board и Mezzanine Connectors
Product: Receptacles
Series: DF40
Stack Height: 2 mm
Subcategory: Board to Board и Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 955 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.