4-530153-1

4-530153-1
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.210 руб.
от 25 шт.199 руб.
от 40 шт.194.59 руб.
Добавить в корзину 7 шт. на сумму 1 610 руб.
Номенклатурный номер: 8025620431
Бренд: TE Connectivity

Описание

AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Accessory Type: Jumper
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 5000
Housing Material: Polyester
Manufacturer: TE Connectivity
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: Tandem Spring
Subcategory: Headers & Wire Housings
Tradename: AMPMODU
Type: Shunts

Техническая документация

Datasheet
pdf, 88 КБ