2590
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
178 шт., срок 7-9 недель
4 300 руб.
Добавить в корзину 1 шт.
на сумму 4 300 руб.
Альтернативные предложения1
Описание
METRO 328
Adafruit METRO 328 is easy to use and hacker-friendly. It has an ATmega328 at the heart with 32KB of flash and 2KB of RAM running at 16MHz. Versions of the METRO 328 come as a fully assembled and tested development board with or without headers attached. Four rubber bumpers are included to keep it from slipping off a desk.
Adafruit METRO 328 is easy to use and hacker-friendly. It has an ATmega328 at the heart with 32KB of flash and 2KB of RAM running at 16MHz. Versions of the METRO 328 come as a fully assembled and tested development board with or without headers attached. Four rubber bumpers are included to keep it from slipping off a desk.
Технические параметры
Brand: | Adafruit |
Core: | AVR |
Data Bus Width: | 8 bit |
Description/Function: | Adafruit metro mini 328 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | GPIO, I2C, SPI, UART, USB |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 9 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATmega328 |
Classification | Development Board |
Kit Name | METRO Mini 328 |
Processor Family Name | SAM |
Processor Part Number | ATmega328 |
Processor Type | MCU |
Technology | MCU |
Техническая документация
Datasheet
pdf, 1936 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.