EVALIM69D130FLEXKITTOBO1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 370 руб.
Добавить в корзину 1 шт.
на сумму 18 370 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Оценочная плата для всенаправленных микрофонов с МЭМС IM69D130
Технические параметры
Base Product Number | EVALIM69 -> |
ECCN | EAR99 |
Function | MEMS Omnidirectional Microphones |
HTSUS | 9031.80.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Digital Output |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Audio |
Utilized IC / Part | IM69D130 |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Part # Aliases: | EVAL_IM69D130_FLEXKIT SP002153022 |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Kits |
Series: | IM69D120 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IM69D30 |
Tradename: | XENSIV |
Type: | MEMS Microphone |
Featured Device | IM69D130 |
For Use With | IM69D130 |
Kit Classification | Evaluation Board |
Kit Name | Flex Evaluation Kit |
Sensor Technology | Microphone Sensor |