LTM4601AEY#PBF

LTM4601AEY#PBF
Изображения служат только для ознакомления,
см. техническую документацию
9 700 руб.
от 5 шт.8 730 руб.
от 10 шт.8 660 руб.
от 25 шт.7 932.15 руб.
Добавить в корзину 1 шт. на сумму 9 700 руб.
Номенклатурный номер: 8006034828
Бренд: Analog Devices

Описание

µModule® Power Products
Analog Devices Inc. µModule ® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.

Технические параметры

Brand: Analog Devices
Development Kit: DC1414A
Factory Pack Quantity: Factory Pack Quantity: 119
Input Voltage, Max: 20 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 20 V
Load Regulation: 0.25%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.8 mA
Output Current: 12 A
Output Voltage: 600 mV to 5 V
Package / Case: BGA-133
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LTM4601A
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 850 kHz
Topology: Buck
Tradename: uModule
Type: µModule Regulator

Техническая документация

Datasheet
pdf, 562 КБ