ELFT03450

ELFT03450
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8006035274
Бренд: Amphenol

Описание

Connectors, Interconnects\Terminal Blocks - Headers, Plugs and Sockets
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 90В° Free Hanging (In-Line)

Технические параметры

Color Black
Contact Material Copper Alloy
Contact Mating Finish Tin
Current - UL 15A
ECCN EAR99
Features Retention Latches (Wire Side)
Housing Material Polyphenylene Oxide (PPO)
HTSUS 8536.69.8000
Insulation Height 1.030"" (26.16mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 3
Package Bulk
Pitch 0.300"" (7.62mm)
Plug Wire Entry 90В°
Positions Per Level 3
RoHS Status RoHS Compliant
Termination Style Screw - Rising Cage Clamp
Torque - Screw 0.79 Nm (7.0 Lb-In)
Type Plug, Female Sockets
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Strip Length 7.87mm