EMI ENG KIT 02

EMI ENG KIT 02
Изображения служат только для ознакомления,
см. техническую документацию
18 490 руб.
Добавить в корзину 1 шт. на сумму 18 490 руб.
Номенклатурный номер: 8006035668
Бренд: Kemet Electronics

Описание

B-20 Bead Core Kits
KEMET B-20 Bead Core Kits are designed to provide solutions against noise or electromagnetic interference (EMI) issues in professional OEM engineering design, prototyping, university lab research, and by hobbyist users. These bead cores are for use on round cables and are available in a variety of sizes. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. The MnZn core material is typically effective for frequencies in the kHz AM band range, while the NiZn core material is effective for the MHz FM band range. The kit contains 20 pieces each and a KEMET catalog which outlines drawings, dimensions, ordering information, and impedance versus frequency graphs.

Технические параметры

Brand: KEMET
Component Type: Bead Cores
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: KEMET
Packaging: Bulk
Product Category: EMI Kits
Product Type: EMI Kits
Product: Ferrite Cores
Subcategory: EMI/RFI

Техническая документация

Datasheet
pdf, 143 КБ