STTH15RQ06WY, Rectifiers Automotive 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1164 шт., срок 7-9 недель
480 руб.
от 10 шт. —
440 руб.
от 100 шт. —
308 руб.
от 600 шт. —
265.90 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Turbo 2 Ultrafast Recovery DiodesSTMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
If - Forward Current: | 15 A |
Ir - Reverse Current: | 40 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 120 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | DO-247-2 |
Packaging: | Tube |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Qualification: | AEC-Q101 |
Recovery Time: | 25 ns |
Series: | STTH15RQ06-Y |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.45 V |
Vr - Reverse Voltage: | 600 V |
Base Product Number | STTH15 -> |
Current - Average Rectified (Io) | 15A |
Current - Reverse Leakage @ Vr | 20ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | -40В°C ~ 175В°C |
Package | Tube |
Package / Case | DO-247-2 (Straight Leads) |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 50ns |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | DO-247 |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 2.95V @ 15A |
Вес, г | 0.84 |
Техническая документация
Datasheet
pdf, 510 КБ
Datasheet STTH15RQ06G2Y-TR
pdf, 497 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары