EHRJ45P6S, Modular Connectors / Ethernet Connectors EHRJ45 CAT 6 SHIELDE

Фото 1/4 EHRJ45P6S, Modular Connectors / Ethernet Connectors EHRJ45 CAT 6 SHIELDE
Изображения служат только для ознакомления,
см. техническую документацию
2345 шт., срок 6-8 недель
4 620 руб.
от 10 шт.3 830 руб.
от 25 шт.3 440 руб.
от 50 шт.3 140.60 руб.
Добавить в корзину 1 шт. на сумму 4 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8004671873
Артикул: EHRJ45P6S
Бренд: Switchcraft

Описание

Connectors\Modular Connectors / Ethernet Connectors
EH Audio, Video, & Data Connectors
Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

Технические параметры

Тип разъёма RJ-45
Application: 1G/10G Base-T
Brand: Switchcraft
Color: Black
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Switchcraft
Mounting Angle: Straight
Mounting Style: Flange Mount
Number of Positions / Contacts per Port: 8P8C
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Couplers
Series: EHRJ45
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Type: Modular
USOC Codes: RJ45
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.80.00
Type RJ-45
Gender F
Number of Terminals 8
Number of Contacts 8
Number of Ports 1
Number of Loaded Positions 8
Category Number Cat 6
Body Orientation Straight
Shell Material Copper Alloy
Shell Plating Nickel
Product Style Single
Product Length (mm) 25.9
Product Depth (mm) 30.98
Product Height (mm) 29.46
Mounting Panel Mount
Application 1G/10G Base-T
Color Black
Configuration 1x1
Factory Pack Quantity 25
Mounting Angle Straight
Mounting Style Flange Mount
Number of Positions - Contacts per Port 8P8C
Performance Category Cat 6
Product Couplers
Series EHRJ45
Shielding Shielded
Tab Direction User Selectable
USOC Codes RJ45
Вес, г 10

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.