FAD1-04010BBHW11
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
595 шт., срок 7-9 недель
2 270 руб.
от 10 шт. —
2 030 руб.
от 100 шт. —
1 480 руб.
Добавить в корзину 1 шт.
на сумму 2 270 руб.
Альтернативные предложения1
Описание
FAD1 DC Axial Fans
Qualtek Electronics FAD1 DC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAD1 fans are available from 3.3V DC to 60V DC and sizes from 20mm to 254mm with a large array of functions and special features. The DC axial fans are produced in high tech facilities assuring high-quality standards with large production capabilities.
Qualtek Electronics FAD1 DC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAD1 fans are available from 3.3V DC to 60V DC and sizes from 20mm to 254mm with a large array of functions and special features. The DC axial fans are produced in high tech facilities assuring high-quality standards with large production capabilities.
Технические параметры
Brand: | Qualtek |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Features: | Impedance Protected |
Housing Material: | Plastic |
Manufacturer: | Qualtek |
Pressure Type: | 2.5 mmAq |
Product Category: | DC Fans |
Product Type: | DC Fans |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Type: | Axial |
Техническая документация
Datasheet
pdf, 886 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.