Q22Y5SZZRGB24E-CA, LED Indicator RGB 22mm 26.4VDC IP67

Q22Y5SZZRGB24E-CA, LED Indicator RGB 22mm 26.4VDC IP67
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 170 руб.
Добавить в корзину 1 шт. на сумму 20 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8004455968
Артикул: Q22Y5SZZRGB24E-CA
Бренд: APEM Components

Описание

Control Switches and Indicators ‹22.5 mm
Q22 22mm (.866") Panel Mount LED Indicators
APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 40 mA
Illumination Color: Red, Green, Blue
IP Rating: IP67
LED Size: 16.75 mm
Lens Color/Style: Diffused
Lens Shape: Round Flat
Luminous Intensity: 220 mcd, 500 mcd, 100 mcd
Manufacturer: Apem
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Hole Size: 22 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: Q22
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 24 VDC
Viewing Angle: 100 deg
Вес, г 45

Техническая документация

Datasheet Q22Y5SZZRGB12ECA
pdf, 2762 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.