CN048D05
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 880 руб.
от 10 шт. —
3 470 руб.
от 50 шт. —
2 890 руб.
от 100 шт. —
2 798.98 руб.
Добавить в корзину 1 шт.
на сумму 3 880 руб.
Альтернативные предложения1
Описание
Relays\Solid State Relays
Описание Реле: полупроводниковое, Uупр: 3-12ВDC, 100мА, 0-48ВDC, THT, SIP Характеристики Категория | Реле полупроводниковое |
Тип | постоянного тока |
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Load Current | 100mA |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | DC |
Package | Tube |
Package / Case | 4-SIP |
RoHS Status | RoHS Compliant |
Series | CN -> |
Supplier Device Package | 4-SIP |
Termination Style | PC Pin |
Voltage - Input | 3 ~ 12VDC |
Voltage - Load | 0V ~ 48V |
Capacitance | 1.5pF |
Contact Configuration | SPST |
Control Voltage Range | 3 → 12 V dc |
Load Voltage Range | 0 → 48V dc |
Maximum Control Voltage | 12 V dc |
Maximum Load Current | 0.1 A |
Maximum Load Voltage | 48 V dc |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 0.02ms |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 1 mA |
Minimum Load Voltage | 0 V dc |
Minimum Operating Temperature | -20°C |
Off State Leakage Current | 0.001 mA |
Operating Temperature Range | -20 →+80°C |
Package Style | Mini-SIP |
Relay Type | Solid State Relay |
Switching Type | Zero Cross |
Terminal Type | Through Hole |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 12 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Input Current: | 4 mA |
Load Current Rating: | 100 mA |
Load Voltage Rating: | 48 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package/Case: | SIP-4 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CN |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Miniature |