PCM4222PFB

PCM4222PFB
Изображения служат только для ознакомления,
см. техническую документацию
5 200 руб.
от 10 шт.4 500 руб.
от 25 шт.4 170 руб.
Добавить в корзину 1 шт. на сумму 5 200 руб.
Номенклатурный номер: 8006041735
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
АЦП, аудио 24 b 216k PCM аудио интерфейс 48-TQFP (7x7)

Технические параметры

Base Product Number PCM4222 ->
Data Interface PCM Audio Interface
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Channels 2
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 48-TQFP
REACH Status REACH Unaffected
Resolution (Bits) 24 b
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 216k
Supplier Device Package 48-TQFP (7x7)
Type ADC, Audio
Voltage - Supply 2.4V ~ 4.2V
Voltage Supply Source Analog and Digital
Brand: Texas Instruments
Development Kit: PCM4222EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage: 5.6 V
Interface Type: Serial(3-Wire)
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Converters: 2 Converter
Operating Supply Voltage: 4 V
Package / Case: TQFP-48
Packaging: Tray
Pd - Power Dissipation: 360 mW
Power Consumption: 340 mW
Product Category: Audio A/D Converter ICs
Product Type: Audio A/D Converter ICs
Product: Audio ADCs
Resolution: 24 bit
Sampling Rate: 216 kS/s
Series: PCM4222
Subcategory: Audio ICs
Supply Voltage - Max: 4.2 V
Supply Voltage - Min: 3.9 V
Type: Audio ADC

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем