WT1013N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
119 500 руб.
Добавить в корзину 1 шт.
на сумму 119 500 руб.
Описание
Soldering, Desoldering, Rework Products\Soldering, Desoldering, Rework Stations
WT1 and WT1H Soldering StationsApex Tool Group WT1 and WT1H Soldering Stations are single-channel soldering stations with detailed LCD screens that enable an unprecedented overview of all functions with a quick and easy to reach user-friendly menu button. Both series come in a stackable unit and use a high-performance WTP90 soldering pencil and have a 2-in-1 WSR safety rest. Apex WT1 offers power up to 90W while the WT1H has available power up to 150W.
Технические параметры
Base Unit | WT1 |
Control/Display Type | Digital |
ECCN | EAR99 |
Features | ESD Safe, LCD Display |
HTSUS | 8515.19.0000 |
Includes | Soldering Pencil |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Channels | 1 |
Package | Box |
Plug Type | Included, Not Specified |
RoHS Status | RoHS Compliant |
Supplied Iron, Tweezer, Handle | WP80 |
Supplied Tips/Nozzles | LTB |
Temperature Range | 150В°F ~ 850В°F (50В°C ~ 450В°C) |
Tip Cleaner | Scouring Pad and Sponge |
Type | Soldering |
Voltage - Input | 120V |
Wattage | 90W |
Workstand | WSR201 |
Brand: | Weller |
Cable Type: | Cord Type US |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 120 V |
Manufacturer: | Apex Tool Group |
Maximum Temperature: | +450 C |
Power Rating: | 95 W |
Product Category: | Soldering & Desoldering Stations |
Product Type: | Soldering Workstation Equipment |
Product: | Soldering Stations |
Subcategory: | Solder & Equipment |
Техническая документация
Datasheet
pdf, 1380 КБ
Datasheet WT1013N
pdf, 664 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.