ADUM6200CRWZ

ADUM6200CRWZ
Изображения служат только для ознакомления,
см. техническую документацию
4 310 руб.
3 020 руб.
от 10 шт.2 610 руб.
от 47 шт.2 340 руб.
от 141 шт.2 065.87 руб.
Добавить в корзину 1 шт. на сумму 3 020 руб.
Номенклатурный номер: 8006043722
Бренд: Analog Devices

Описание

Isolators\Digital Isolators
General Purpose Digital Isolator 5000Vrms 2 Channel 25Mbps 25kV/Вµs CMTI 16-SOIC (0.295", 7.50mm Width)

Технические параметры

Base Product Number ADUM6200 ->
Channel Type Unidirectional
Common Mode Transient Immunity (Min) 25kV/Вµs
Data Rate 25Mbps
ECCN EAR99
HTSUS 8542.39.0001
Inputs - Side 1/Side 2 2/0
Isolated Power Yes
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Channels 2
Operating Temperature -40В°C ~ 105В°C
Package Tube
Package / Case 16-SOIC (0.295"", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns
Pulse Width Distortion (Max) 6ns
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 2.5ns, 2.5ns
RoHS Status ROHS3 Compliant
Series IsoPowerВ®, iCouplerВ® ->
Supplier Device Package 16-SOIC
Technology Magnetic Coupling
Type General Purpose
Voltage - Isolation 5000Vrms
Voltage - Supply 3V ~ 5.5V
Automotive No
Coupling Type Magnetic Coupling
ECCN (US) EAR99
EU RoHS Compliant
Forward/Reverse Channels 2/0
Lead Shape Gull-wing
Maximum Data Rate 25Mbps
Maximum Fall Time (ns) 2.5(Typ)
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 105
Maximum Propagation Delay Skew (ns) 15
Maximum Propagation Delay Time (tPHL) (ns) 60
Maximum Propagation Delay Time (tPLH) (ns) 60
Maximum Quiescent Supply Current (mA) 34/34
Maximum Rise Time (ns) 2.5(Typ)
Maximum Working Insulation Voltage 846Vp
Minimum Common Mode Rejection (kV/us) 25
Minimum Isolation Voltage (Vrms) 5000
Minimum Operating Supply Voltage (V) 3/4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 2
Output Type CMOS
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name SO
Supplier Package SOIC W
Вес, г 0.666

Техническая документация

Datasheet
pdf, 562 КБ
Datasheet
pdf, 578 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем