IS-ENG-KIT-6-DH

IS-ENG-KIT-6-DH
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 840 руб.
Добавить в корзину 1 шт. на сумму 34 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8006044019
Бренд: NKK Switches

Описание

IS-ENG-KIT SmartDisplay Development Kits
NKK Switches IS-ENG-KIT SmartDisplay Development Kits are designed to accelerate the incorporation of SmartDisplay devices into real-world applications. These kits provide a development platform for experimentation and design viability testing. NKK Switches IS-ENG-KIT kits control up to two SmartDisplays or one OLED rocker. Each kit provides 1M or 16M onboard NOR flash memory for storing images, attributes, and other information. These kits also provide serial communication via USB and feature an auxiliary port with 7 I/O pins of a microcontroller to control/sense other applications.

Технические параметры

Brand: NKK Switches
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: NKK Switches
Operating Supply Voltage: 5 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Series: ENG KIT
Subcategory: Development Tools
Tool Is For Evaluation Of: IS01EBFRGB, IS15EBFP4RGB-09YN
Tradename: SmartDisplay

Техническая документация

Datasheet
pdf, 394 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.