0743209010
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 10 шт. —
1 500 руб.
от 80 шт. —
1 080 руб.
от 945 шт. —
830.16 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Connectors, Interconnects\USB, DVI, HDMI Connectors
DVI-I, двухканальный гнездовой разъем 29 Позиционный монтаж на панели, сквозное отверстие, под прямым углом
Технические параметры
Connector Type | DVI-I, Dual Link |
Contact Finish | Gold |
Current Rating (Amps) | 3A per Contact |
ECCN | EAR99 |
Features | Board Lock |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | Natural |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Flange, Horizontal |
Mounting Type | Panel Mount, Through Hole, Right Angle |
Number of Contacts | 29 |
Number of Ports | 1 |
Operating Temperature | -20В°C ~ 85В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell/Shielding Material | Steel |
Shielding | Shielded |
Termination | Solder |
Video File | MicroCross DVIHigh Definition Multimedia Interface |
Voltage - Rated | 40VAC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | MicroCross |
Terminal Pitch (mm) | 1.91 |
Number of Terminals | 29 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 40VAC |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 100 |
Shell Material | Steel |
Shell Plating | Bright Tin Over Nickel Over Copper |
Housing Color | Natural |
Packaging | Tray |
Product Weight (g) | 6.714 |
Product Length (mm) | 36.83 |
Product Depth (mm) | 18.03 |
Product Height (mm) | 9.91 |
Tradename | MicroCross™ |
Housing Material | Thermoplastic |
Mounting | Through Hole |
Contact Plating | Gold Over Nickel |
Contact Material | Copper Alloy |
Техническая документация
Datasheet 0743209010
pdf, 223 КБ
Datasheet 0743209010
pdf, 19 КБ