HLMP-EG1G-Y10DD

Фото 1/2 HLMP-EG1G-Y10DD
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.170 руб.
от 100 шт.97 руб.
от 1000 шт.68.95 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8006044537
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Indication - Discrete
Red 626nm LED Indication - Discrete 2.1V Radial

Технические параметры

Base Product Number HLMP-EG1 ->
Color Red
Configuration Standard
Current - Test 20mA
ECCN EAR99
Height (Max) 8.91mm
HTSUS 8541.40.2000
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Transparency Clear
Millicandela Rating 15150mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Cut Tape (CT)Tape & Box (TB)
Package / Case Radial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package T-1 3/4
Viewing Angle 15В°
Voltage - Forward (Vf) (Typ) 2.1V
Wavelength - Dominant 626nm
Wavelength - Peak 634nm
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Colour: Red
LED Size: T-1 3/4(5 mm)
Lens Colour: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 9300 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Package/Case: T-1 3/4(5 mm)
Packaging: Ammo Pack
Power Rating: 120 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Red LEDs
Series: HLMP-EG
Subcategory: LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 15 deg
Wavelength/Colour Temperature: 626 nm
Dominant Wavelength 626 nm
Forward Current 50mA
Forward Voltage 2.4 V
LED Colours Red
Lens Finish Untinted
Lens Shape Oval
Luminous Flux 490 lm/W
Luminous Intensity 21000 mcd
Number of LEDs 1
Number of Pins 2
Package Type 5mm(T-1 3/4)

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»