EMS22Q51-D28-LT4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 730 руб.
от 5 шт. —
11 500 руб.
от 10 шт. —
10 760 руб.
Добавить в корзину 1 шт.
на сумму 13 730 руб.
Описание
EMS22 Non-Contacting Magnetic Rotary Encoders
Bourns EMS22 are non-contacting rotary magnetic encoders with a Hall Effect application-specific standard product (ASSP) capable of producing four distinct output waveforms. These waveforms include 2-bit quadrature up to 256 Pulses per Revolution (PPR), Step/Direction up to 512 PPR, Pulse-Width Modulated (PWM) output with 1024 positions, and Absolute with 1024 positions. Model EMS22 is available in both a 3.3V DC and 5V DC supply voltage and is offered in two different versions. These encoders have the capability of rotating up to 10.000RPM while maintaining code accuracy, making them suitable for MMI applications such as industrial automation. This performance is achieved by utilizing dual ball bearings in the construction of each device, resulting in extended rotational life up to 100.000.000 shaft revolutions. The EMS22 non-contacting encoders are ideal for use in harsh environments where extreme levels of temperature, moisture, and particles are present. Their outstanding performance is attributed to the non-contacting technology and superior performance of the AS5040 Hall Effect ASSP. These encoders are sealed to IP65 (ingression protection) with an optional upgrade to IP67.
Bourns EMS22 are non-contacting rotary magnetic encoders with a Hall Effect application-specific standard product (ASSP) capable of producing four distinct output waveforms. These waveforms include 2-bit quadrature up to 256 Pulses per Revolution (PPR), Step/Direction up to 512 PPR, Pulse-Width Modulated (PWM) output with 1024 positions, and Absolute with 1024 positions. Model EMS22 is available in both a 3.3V DC and 5V DC supply voltage and is offered in two different versions. These encoders have the capability of rotating up to 10.000RPM while maintaining code accuracy, making them suitable for MMI applications such as industrial automation. This performance is achieved by utilizing dual ball bearings in the construction of each device, resulting in extended rotational life up to 100.000.000 shaft revolutions. The EMS22 non-contacting encoders are ideal for use in harsh environments where extreme levels of temperature, moisture, and particles are present. Their outstanding performance is attributed to the non-contacting technology and superior performance of the AS5040 Hall Effect ASSP. These encoders are sealed to IP65 (ingression protection) with an optional upgrade to IP67.
Технические параметры
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Index Output | Indexed |
Maximum Operating Speed | 10000rpm |
Mounting Type | Bracket Mount |
Pulses Per Revolution | 256 |
Shaft Diameter | 3.17 mm |
Shaft Style | Plain |
Brand: | Bourns |
Bushing Material: | Metal |
Bushing Size: | 3/8 in x 3/8 in |
Bushing Thread: | 3/8-32 UNEF-2A |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
IP Rating: | IP65 |
Life: | 50000000 Cycles |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 3 Channel |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature with Index |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Magnetic Encoders |
Resolution: | 256 PPR |
Series: | EMS22Q |
Shaft Diameter: | 3.17 mm |
Shaft Length: | 7/8 in |
Shaft Type: | Round/Plain |
Size / Dimension: | 21 mm x 16 mm |
Subcategory: | Encoders |
Technology: | Magnetic |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Without Switch |
Automotive | Unknown |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Encoder Code | Quadrature |
EU RoHS | Compliant with Exemption |
Maximum Operating Supply Voltage | 5.5VDC |
Maximum Operating Temperature (°C) | 125 |
Maximum Operating Torque (N.m) | 0.004 |
Minimum Operating Supply Voltage | 4.5VDC |
Minimum Operating Temperature (°C) | -40 |
Motion | Rotary |
Mounting | Bracket Mount |
Number of Channels | 3 |
Number of Terminals | 6 |
Part Status | Active |
PPAP | Unknown |
Programmability | No |
Shaft Diameter (mm) | 3.18 |
Terminal Type | PC Pin |
Type | Non-Contacting Encoder |
Typical Operating Supply Voltage | 5VDC |