DC1935A-B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 080 руб.
Добавить в корзину 1 шт.
на сумму 19 080 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Оценочная плата защиты цепи подавления перенапряжения LT4363-2
Технические параметры
Base Product Number | LT4363 -> |
ECCN | EAR99 |
Embedded | No |
Function | Surge Suppression |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Auto-Retry |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Reverse Protection |
Supplied Contents | Board(s) |
Type | Circuit Protection |
Utilized IC / Part | LT4363-2 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5.7 V to 31.6 V |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | 16.3 V, 34.6 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT4363 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT4363-2 |
Type: | Voltage Protection |