CB2012T101K

CB2012T101K
Изображения служат только для ознакомления,
см. техническую документацию
4050 шт., срок 7-9 недель
13 руб.
Мин. кол-во для заказа 27 шт.
от 500 шт.12 руб.
от 1500 шт.11 руб.
Добавить в корзину 27 шт. на сумму 351 руб.
Альтернативные предложения3
Номенклатурный номер: 8024057683
Бренд: Taiyo Yuden

Описание

CB Wire-Wound Chip Power Inductors
TAIYO YUDEN CB Wire-Wound Chip Power Inductors feature a broad portfolio of products, making them suitable for any circuit design. These inductors offer up to 2A rated current (CBC series), low-profile characteristics (CBL series), low-loss characteristics (CBMF series), and an operating temperature range from -40°C to +105°C (including self-generated heat). TAIYO YUDEN CB inductors are suitable for anti-noise measures on the power supply circuit of DSC, DVC, HDD, LCD-TV, mobile phones, PC, game equipment, various communication equipment, and more.

Технические параметры

Application: Power
Brand: TAIYO YUDEN
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 3000
Inductance: 100 uH
Manufacturer: TAIYO YUDEN
Maximum DC Current: 130 mA
Maximum DC Resistance: 9.1 Ohms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Part # Aliases: LSQNA201212T101K LLQNA201212T101K
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 60 mA
Self Resonant Frequency: 8 MHz
Series: CB
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 366 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.