5505105F

5505105F
Изображения служат только для ознакомления,
см. техническую документацию
600 шт., срок 7 недель
190 руб.
Кратность заказа 100 шт.
от 500 шт.170 руб.
Добавить в корзину 100 шт. на сумму 19 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8027043449
Бренд: Dialight

Описание

LED Low-Power Uni-Color Red 650nm 2-Pin Bulk

Технические параметры

Automotive No
Color Red
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Intensity 34mcd
Internal Protection No
Lead Standoff No
Lens Appearance Diffused
Lens Dimensions (mm) 4.83x4.83x5
Lens Shape Type Circular
Maximum Forward Current (mA) 25
Maximum Forward Voltage (V) 2.55
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 75
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Mounting Orientation Right Angle
Number of LEDs 1
Packaging Bulk
Part Status Active
PCB changed 2
Peak Wavelength (nm) 650
Pin Count 2
PPAP No
Product Category Standard LED
Reverse Voltage (V) 5(Min)
Special Color Red
Supplier Color Red
Test Current (mA) 20
Type Uni-Color
Viewing Angle (°) 50
Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Red
Lens Color/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 34 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 1
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 550
Subcategory: LED Indication
Vf - Forward Voltage: 2.1 V
Viewing Angle: 50 deg
Wavelength: 650 nm

Техническая документация

Datasheet
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.