PM3YDW12.0

PM3YDW12.0
Изображения служат только для ознакомления,
см. техническую документацию
20919 шт., срок 7-9 недель
920 руб.
от 10 шт.560 руб.
от 100 шт.405 руб.
от 500 шт.318.15 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8006050777
Бренд: Bivar

Описание

Panel Mount Indicators BIVAR Nylon, Metal, Quick Mount, & IP67-Rated Panel Mount Indicators are designed to address machine to human communication, in which light is transferred from LED to the human eye to convey a message. This wide variety of indicator solutions is made to efficiently move light to the front panel in any number of consumer or industrial applications, including security, medical, computing, transportation, and communication. Bringing flexibility to designers, BIVAR's panel mount indicators take into account a number of key considerations including the distance from LED source to panel, size and brightness, type of material best suited to the application, and indoor versus outdoor conditions. The IP67-rated panel mount assemblies address tough outdoor conditions, and are totally protected against dust and immersion up to 1m.

Технические параметры

Brand: Bivar
Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Colour: Yellow
LED Size: 3 mm
Lens Colour/Style: Yellow, Diffused
Lens Colour: Yellow
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 20 mcd
Manufacturer: BIVAR
Mounting Hole Size: 4 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 2 V
Viewing Angle: 40 deg
Wavelength/Colour Temperature: 590 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.