FX8C-100P-SV2(91)

FX8C-100P-SV2(91)
Изображения служат только для ознакомления,
см. техническую документацию
458 шт., срок 7-9 недель
1 650 руб.
от 14 шт.1 290 руб.
от 28 шт.1 220 руб.
от 56 шт.1 114.51 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Альтернативные предложения2
Номенклатурный номер: 8006056053
Бренд: Hirose Electric

Описание

Board to Board & Mezzanine Connectors HDR 100POS .6MM GOLD SMT

Технические параметры

Brand Hirose Connector
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 400 mA
Factory Pack Quantity 1
Housing Material Polyphenylene Sulfide(PPS)
Manufacturer Hirose Electric
Mounting Angle Vertical
Number of Positions 100 Position
Number of Rows 2 Row
Packaging Tube
Pitch 0.6 mm
Product Headers
Product Category Board to Board Mezzanine Connectors
RoHS Details
Series FX8C
Termination Style SMD
Tradename FunctionMAX
Voltage Rating 100 V
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 400 mA
Factory Pack Quantity: 14
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 100 Position
Packaging: Tube
Part # Aliases: 578-0545-4-91
Pitch: 0.6 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 100 VAC

Техническая документация

Datasheet
pdf, 927 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.