ABPMANN004BGAA5, Board Mount Pressure Sensors SMT,Axial port,4BarG Amp, 10% to 90%, 5V

ABPMANN004BGAA5, Board Mount Pressure Sensors SMT,Axial port,4BarG Amp, 10% to 90%, 5V
Изображения служат только для ознакомления,
см. техническую документацию
10 050 руб.
от 10 шт.8 140 руб.
от 25 шт.6 900 руб.
от 50 шт.6 892.99 руб.
Добавить в корзину 1 шт. на сумму 10 050 руб.
Номенклатурный номер: 8004728986
Артикул: ABPMANN004BGAA5

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
ABP Amplified Basic Pressure Sensors
Honeywell ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The ABP Series uses an on-board Application Specific Integrated Circuit (ASIC) to fully calibrate and temperature compensate for sensor offset, sensitivity, temperature effects and accuracy errors (including non-linearity, repeatability and hysteresis). Calibrated output values for pressure are updated at approximately 1kHz for analog and 2kHz for digital and are calibrated over the temperature range of 0ºC to 50ºC (32ºF to 122ºF). Honeywell ABP sensors are characterized for operation from a single power supply of either 3.3Vdc or 5.0Vdc and measure gage and differential pressures.
Learn More

Технические параметры

Accuracy: 0.25%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 0 bar to 4 bar
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Packaging: Bulk
Port Size: 1.91 mm
Port Type: Single Axial Barbed
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: ABP
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Вес, г 7.15

Техническая документация

Datasheet
pdf, 2485 КБ