ATXMEGAA3BU-XPLD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 520 руб.
Добавить в корзину 1 шт.
на сумму 13 520 руб.
Описание
ATxmega256A3BU XMEGA-A3BU Xplained AVRВ® ATxmega AVR MCU 16-Bit Embedded Evaluation Board
Технические параметры
Board Type | Evaluation Platform |
Contents | Board(s), LCD |
Core Processor | AVR |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | XMEGA-A3BU Xplained |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVRВ® ATxmega -> |
Type | MCU 16-Bit |
Utilized IC / Part | ATxmega256A3BU |
Classification | Development Board |
Device Core | AVR |
Kit Name | XMEGA-A3BU Xplained |
Processor Family Name | AVR |
Processor Part Number | ATxmega256A3BU |
Processor Type | MCU |
Technology | MCU |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | JTAG, USB |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Evaluation Kits |
Series: | XMEGA A3BU |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATXmega256A3BU |
Tradename: | XMEGA |
Техническая документация
Datasheet
pdf, 218 КБ
Datasheet ATXMEGAA3BU-XPLD
pdf, 5312 КБ
Datasheet ATXMEGAA3BU-XPLD
pdf, 439 КБ