2118316-1

2118316-1
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.220 руб.
от 25 шт.219 руб.
от 50 шт.204.90 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8006059615
Бренд: TE Connectivity

Описание

Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.

Технические параметры

Application: Wireless Application
Brand: TE Connectivity/AMP
Center Frequency: 5200 MHz, 5500 MHz, 5800 MHz
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: 4.9 dB
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 5.875 GHz
Mechanical Style: Stamped
Minimum Frequency: 4.9 GHz
Mounting Style: PCB Mount
Number of Bands: 1 Band
Packaging: Reel, Cut Tape
Product Category: Antennas
Product: PCB Antennas
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - WiFi - 802.11: 802.11, WLAN, WiFi, WiMAX
Style: Metal
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
VSWR: 2.5:1